90151-2114

Molex
538-90151-2114
90151-2114

制造商:

说明:
集管和线壳 2.54MM 14P PCB CONN 2R VERTICAL

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 1,508

库存:
1,508 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥28.2839 ¥28.28
¥24.5662 ¥614.16
¥23.0746 ¥11,537.30
¥20.9276 ¥20,927.60
¥19.8541 ¥49,635.25

产品属性 属性值 选择属性
Molex
产品种类: 集管和线壳
RoHS:  
Headers
Socket
14 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Through Hole
Solder Pin
Straight
Socket (Female)
Tin
90151
C-Grid
Board-to-Board, Signal
- 55 C
+ 125 C
Tube
商标: Molex
触点材料: Tin
电流额定值: 3 A
可燃性等级: UL 94 HB
外壳颜色: Black
外壳材料: Polyester
产品类型: Headers & Wire Housings
工厂包装数量: 1
子类别: Headers & Wire Housings
电压额定值: 350 V
零件号别名: 0901512114
单位重量: 1.212 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

C-Grid III™模块化互连系统

Molex C-Grid III™模块化互连系统是具有独特设计功能的第3代2.54mm间距插头和插座互连系统。该系列互连系统提供完整的设计灵活性和模块化组件,具有种类丰富的电子封装方案。基于南/北触点方向的C-Grid III互连系统结合了三种不同的端接技术,包括焊尾端接、压合端接以及绝缘位移连接。该系列互连系统完全兼容行业标准DIN41651以及法国标准HE-13/14。

C-Grid Connector System

Molex C-Grid Connector System is a dual row, wire-to-board system. The system includes vertical and right angle headers in breakaway, shrouded and dual-body styles, vertical and right angle receptacles, headers and receptacles for SMT applications, press-fit headers, and a 2-circuit shunt completes the C-Grid product line. Molex C-Grid Connector System has the ability to mate with SL and KK® products and is suitable for low power signal applications such as computers, medical instruments, and automotive controls.