EV173A-S-00A

Monolithic Power Systems (MPS)
946-EV173A-S-00A
EV173A-S-00A

制造商:

说明:
电源管理IC开发工具 Evaluation Board for MP173A

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 电源管理IC开发工具
RoHS:  
Evaluation Boards
AC/DC Offline Primary/Secondary Side Controller - Flyback
85 VAC to 265 VAC
12 V
MP173A
商标: Monolithic Power Systems (MPS)
尺寸: 45 mm x 25 mm x 17 mm
输出电流: 250 mA
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390090
TARIC:
8473302000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EV173A-S-00A Evaluation Board

Monolithic Power Systems (MPS) EV173A-S-00A Evaluation Board is designed to demonstrate the capabilities of MP173A, a primary-side constant voltage regulator that provides accurate constant voltage (CV) regulation without an optocoupler. The device supports buck, buck-boost, boost, and flyback topologies. The EV173A-S-00A board is designed as a buck application, featuring a typical 3W output with a 12V/250mA load from 85VAC to 265VAC input. The board offers excellent efficiency and meets IEC 61000-4-5 surge immunity and EN 55022-conducted EMI requirements. More importantly, the radiation performance has improved compared to the MP173. The MPS MP173A features various protections, including thermal shutdown (TSD), VCC undervoltage lockout (UVLO), overload (OLP), short circuit (SCP), and open loop.

供货情况

库存:
0

您可以延期订购此产品。

生产周期:
23 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥228.712 ¥228.71