EV5036A-J-00A

Monolithic Power Systems (MPS)
946-EV5036A-J-00A
EV5036A-J-00A

制造商:

说明:
电源管理IC开发工具 Evaluation Board for MP5036A

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 电源管理IC开发工具
RoHS:  
Evaluation Boards
Hot Swap Voltage Controller
2.9 V to 5.5 V
MP5036A
商标: Monolithic Power Systems (MPS)
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EV5036A-J-00A Evaluation Board

Monolithic Power Systems (MPS) EEV5036A-J-00A Evaluation Board is designed to demonstrate the capabilities of the MP5036A Current Limit Switch. The MP5036A is a protection device designed to protect circuitry on the output from transients on input. It also protects input from undesired shorts and transients coming from the output. The MPS EV5036A-J-00A Evaluation Board features a pre-mounted MP5036A with support capacitors and resistors and provides terminals for VIN, VOUT, VINsense, VOUTsense, and GND.

库存量: 2

库存:
2 可立即发货
生产周期:
23 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥228.5425 ¥228.54