EV6919-S-00A

Monolithic Power Systems (MPS)
946-EV6919-S-00A
EV6919-S-00A

制造商:

说明:
电源管理IC开发工具 Evaluation board for MP6919

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 电源管理IC开发工具
RoHS:  
Evaluation Boards
Switching Controller
MP6919
商标: Monolithic Power Systems (MPS)
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390090
TARIC:
8473302000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EP6919-S-00A Evaluation Board

Monolithic Power Systems (MPS) EP6919-S-00A Evaluation Board is designed to evaluate the MP6919 fast turn-off intelligent rectifier. The MP6919 rectifier integrates a 100V/13mΩ MOSFET and offers higher efficiency and power density than a diode rectifier. The EP6919-S-00A board with MP6919 rectifier is suitable for charger applications with a low output voltage requirement or other adapter applications with a high-side setup. This evaluation board from MPS is ideally used in laptop adapters, quick charge (QC) and USB power delivery (PD) chargers, and high-efficiency flyback converters.

供货情况

库存:
无库存
生产周期:
23 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥233.006 ¥233.01