EVCS1805-S-320-B-00A

Monolithic Power Systems (MPS)
946-EVCS1805S320B00A
EVCS1805-S-320-B-00A

制造商:

说明:
电流传感器开发工具 Linear Hall-Effect Current Sensor with OCD,3kVRMS Isolation, 580VRMS Working VoltageEvaluation Board

寿命周期:
新产品:
此制造商的新产品。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 电流传感器开发工具
RoHS:  
Evaluation Boards
Hall-Effect Linear Current Sensor
MCS1805GS-ABB-CDDD
3.3 V
Bulk
商标: Monolithic Power Systems (MPS)
尺寸: 176 mm x 60 mm x 17 mm
产品类型: Current Sensor Development Tools
系列: MCS1805
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EVCS1805 Evaluation Boards

Monolithic Power Systems (MPS) EVCS1805 Evaluation Boards showcase the MCS1805 series for AC or DC sensing with integrated over-current detection (OCD). Its differential Hall array cancels stray magnetic fields, ensuring accuracy. The Monolithic Power Systems (MPS) MCS1805 series supports 3.3V or 5V power supplies and measures currents from 5A to 50A. The output voltage (VOUT) is proportional to the current through the primary conductor. With galvanic isolation between the primary path and sensor leads, the MCS1805 can replace optoisolators or other costly isolation devices. It is offered in a compact SOIC-8 package.

库存量: 11

库存:
11 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥88.4225 ¥88.42