EVKT-MP8833

Monolithic Power Systems (MPS)
946-EVKT-MP8833
EVKT-MP8833

制造商:

说明:
电源管理IC开发工具 This kit includes EV8833-D-01B, EVKT-USBI2C-02-BAG, 2pcs MP8833GD-CCCC IC and online resource

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 电源管理IC开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
2.7 V to 5.5 V
MP8833
商标: Monolithic Power Systems (MPS)
接口类型: I2C, USB
输出电流: 1.5 A
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390090
TARIC:
8473302000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EVKT-MP8833 Evaluation Kit

Monolithic Power Systems (MPS) EVKT-MP8833 Evaluation Kit features MP8833 monolithic thermoelectric cooler controllers with built-in internal power MOSFETs. This kit operates at -40°C to +125°C temperature range and 2.7V to 5.5V input voltage range. The EVKT-MP8833 kit has an EV8833 evaluation board, MPS MP8833 IC, communication interface with accessories, and EVKT-USBI2C-02 communication interface. Typical applications include optical laser diode modules, fiber communication networks, and systems with TEC temperature control.

供货情况

库存: