MP1653AGTF-P

Monolithic Power Systems (MPS)
946-MP1653AGTFP
MP1653AGTF-P

制造商:

说明:
开关稳压器 17V, 3A, 1.2MHz, High-Efficiency, Synchronous, Step-Down Converter in a SOT563 Package

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 开关稳压器
RoHS:  
SMD/SMT
SOT-563-6
Buck
3 A
1 Output
4.2 V
17 V
200 uA
1.2 MHz
- 40 C
+ 125 C
MP1653A
Reel
Cut Tape
商标: Monolithic Power Systems (MPS)
输入电压: 4.2 V to 17 V
负载调节: Yes, Regulated
工作电源电流: 10 uA
产品类型: Switching Voltage Regulators
关闭: Shutdown
工厂包装数量: 500
子类别: PMIC - Power Management ICs
电源电压-最小: 4.2 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MP1653A Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MP1653A Synchronous Step-Down Converters are fully integrated, high-frequency, rectified, step-down switch-mode converters with internal power MOSFETs. These converters provide a compact solution that achieves up to 3A of continuous output current across a broad input-voltage range, with excellent load and line regulation. The MP1653A synchronous step-down converters include Short-Circuit Protection (SCP), Over-Current Protection (OCP), Under-Voltage Protection (UVP), and thermal shutdown. These converters feature an adjustable output from 0.6V. The MP1653A synchronous step-down converters also feature a 1.2MHz typical switching frequency, 200µA typical quiescent current, and 150°C typical junction temperature.

库存量: 191

库存:
191
可立即发货
在途量:
500
生产周期:
71
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥9.5146 ¥9.51
¥6.8704 ¥68.70
¥6.2037 ¥155.09
¥5.4805 ¥548.05
¥5.1415 ¥1,285.38
整卷卷轴(请按500的倍数订购)
¥4.9155 ¥2,457.75
¥4.6556 ¥4,655.60
¥4.5087 ¥11,271.75
¥4.4409 ¥22,204.50