MP2018GZD-5-P

Monolithic Power Systems (MPS)
946-MP2018GZD-5-P
MP2018GZD-5-P

制造商:

说明:
线性稳压器 16V, 500mA, Low Quie scent CurrentLinear

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 线性稳压器
SMD/SMT
1 Output
Positive
5 V
500 mA
Fixed
3 V
16 V
- 40 C
+ 125 C
10 uA
Reel
Cut Tape
商标: Monolithic Power Systems (MPS)
线路调整率: 1 mV
负载调节: 1 mV
湿度敏感性: Yes
产品类型: Linear Voltage Regulators
工厂包装数量: 500
子类别: PMIC - Power Management ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MP2018 Linear Regulators

Monolithic Power Systems (MPS) MP2018 Linear Regulators are low-power and low-quiescent current regulators that supply power to systems with high-voltage batteries. Both the low quiescent current and low dropout voltage enable the MP2018 regulators to operate at extremely low power levels. These linear regulators offer a 3V to 16V input voltage range, 10µA quiescent supply current, and ±2% output accuracy. The MP2018 regulators with output current limited internally are protected against short-circuit (SCP), overload, overtemperature, thermal shutdown (TSD), and current-limiting fault protection conditions. MPS MP2018 Linear Regulators are ideally suited for applications such as medical imaging, low-power microcontrollers, cellular handsets, and battery-powered equipment.

库存量: 403

库存:
403 可立即发货
生产周期:
37 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥16.5432 ¥16.54
¥12.2379 ¥122.38
¥11.1644 ¥279.11
¥9.9214 ¥992.14
¥9.3451 ¥2,336.28
整卷卷轴(请按500的倍数订购)
¥8.8479 ¥4,423.95
¥8.5993 ¥8,599.30
¥8.5202 ¥21,300.50
¥8.3507 ¥41,753.50

备用包装

制造商零件编号:
包装:
Reel, Cut Tape
供货情况:
库存量
单价:
¥13.56
最小:
1

类似产品

Monolithic Power Systems (MPS) MP2018GZD-5-Z
Monolithic Power Systems (MPS)
线性稳压器 16V, 500mA, Low Quiescent CurrentLinear Regulator