MP2182GTL-Z

Monolithic Power Systems (MPS)
946-MP2182GTL-Z
MP2182GTL-Z

制造商:

说明:
开关稳压器 5.5V, 2A Synchronous Step-down Converter with SS & PG

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 开关稳压器
RoHS:  
SMD/SMT
SOT-583-8
Buck
600 mV to 5.5 V
2 A
1 Output
2.5 V
5.5 V
21 uA
1.2 MHz
- 40 C
+ 125 C
MP2182
Reel
Cut Tape
MouseReel
商标: Monolithic Power Systems (MPS)
输入电压: 2.5 V to 5.5 V
产品类型: Switching Voltage Regulators
关闭: Shutdown
工厂包装数量: 5000
子类别: PMIC - Power Management ICs
电源电压-最小: 2.5 V
类型: Synchronous
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MP2181 & MP2182 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MP2181 and MP2182 Synchronous Step-Down Converters are switch-mode converters with built-in internal power MOSFETs. The MPS2181 achieves 1A, and the MP2182 2A continuous output current from a 2.5V to 5.5V input voltage with excellent load and line regulation. The output voltage can be regulated to as low as 0.6V. The constant-on-time (COT) control scheme provides fast transient responses and eases loop stabilization. Fault protections include cycle-by-cycle current limiting and thermal shutdown. MPS MP2181 and MP2182 Synchronous Step-Down Converters feature an ultra-small SOT583 package and require a minimal number of readily available, standard external components. Ideal applications include high-performance DSPs, wireless power, portable and mobile devices, and other low-power systems.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
5,000
预期 2026/9/25
5,000
预期 2026/10/21
生产周期:
57
大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按5000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥8.1925 ¥8.19
¥5.8647 ¥58.65
¥5.2884 ¥132.21
¥4.6556 ¥465.56
¥4.3618 ¥1,090.45
¥4.181 ¥2,090.50
¥4.0567 ¥4,056.70
¥3.8759 ¥9,689.75
整卷卷轴(请按5000的倍数订购)
¥3.7629 ¥18,814.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥11.6616
最小:
1

类似产品

Monolithic Power Systems (MPS) MP2182GTL-P
Monolithic Power Systems (MPS)
开关稳压器 5.5V, 2A Synchronous Step-down Converter with SS & PG