MP2236CGJ-P

Monolithic Power Systems (MPS)
946-MP2236CGJ-P
MP2236CGJ-P

制造商:

说明:
开关稳压器 High-Efficiency, 6A, 18V, Synchronous Step-Down Converter with CCM mode

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 开关稳压器
RoHS:  
SMD/SMT
TSOT-23-8
Buck
600 mV to 8 V
6 A
1 Output
3 V
18 V
550 uA
600 kHz
- 40 C
+ 125 C
MP2236
Reel
Cut Tape
商标: Monolithic Power Systems (MPS)
输入电压: 3 V to 18 V
产品类型: Switching Voltage Regulators
关闭: Shutdown
工厂包装数量: 500
子类别: PMIC - Power Management ICs
电源电压-最小: 3 V
类型: Synchronous
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MP2236C Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MP2236C Synchronous Step-Down Converters are high-frequency, synchronous, rectified, step-down, and switch-mode converters. These converters feature a fully integrated solution that achieves up to 6A continuous output current, with load and line regulation. The MP2236C converters also feature a 3V to 18V wide operating input voltage range, 25mΩ and 12mΩ low on-resistance internal power MOSFETs, and 600kHz switching frequency. These step-down converters are available in the TSOT23-8 package and are ideal for flat-panel televisions, digital TV power supplies, set-top boxes, and distributed power systems.

库存量: 224

库存:
224 可立即发货
生产周期:
71 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥18.7806 ¥18.78
¥13.9781 ¥139.78
¥12.7351 ¥318.38
¥11.413 ¥1,141.30
¥10.7576 ¥2,689.40
整卷卷轴(请按500的倍数订购)
¥10.17 ¥5,085.00
¥9.7632 ¥9,763.20
¥9.5146 ¥23,786.50
¥9.3451 ¥46,725.50