MP24833GN-Z

Monolithic Power Systems (MPS)
946-MP24833GNZ
MP24833GN-Z

制造商:

说明:
LED照明驱动器IC 2.5A, 55V, Prgrmbl Freq White LED Drvr

寿命周期:
NRND:
不建议用于新设计。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Boost, Buck
3 A
SOIC-8
55 V
4.5 V
200 kHz
MP24833
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
商标: Monolithic Power Systems (MPS)
调光: Analog, PWM
输入电压: 4.5 V to 55 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 1 Channel
Pd-功率耗散: 2.5 W
产品: LED Lighting Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 2500
子类别: Driver ICs
电源电流—最大值: 800 uA
类型: White LED Driver
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

供货情况

库存:
无库存
生产周期:
30 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥14.6448 ¥14.64
¥10.7576 ¥107.58
¥9.7632 ¥244.08
¥8.6897 ¥868.97
¥8.1473 ¥2,036.83
¥7.8422 ¥3,921.10
¥7.797 ¥7,797.00
整卷卷轴(请按2500的倍数订购)
¥7.232 ¥18,080.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

可能的更换

Monolithic Power Systems (MPS) MP24833-AGN-Z
Monolithic Power Systems (MPS)
LED照明驱动器IC 3A 200kHz Internal Power MOSFET