MP3331GC-Z

Monolithic Power Systems (MPS)
946-MP3331GC-Z
MP3331GC-Z

制造商:

说明:
LED照明驱动器IC 2A Boost WLED Driver Phone camera flash

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Boost
2 A
WLCSP-9
5.5 V
2.7 V
4 MHz
MP3331
- 40 C
+ 125 C
I2C Control
Reel
Cut Tape
MouseReel
商标: Monolithic Power Systems (MPS)
调光: PWM
用于: White LEDs
输入电压: 2.7 V to 5.5 V
安装风格: SMD/SMT
通道数量: 1 Channel
Pd-功率耗散: 1.14 W
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 3000
子类别: Driver ICs
类型: Camera Flash Driver
单位重量: 66 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

MP3331 Synchronous Boost Flash LED Drivers

Monolithic Power Systems (MPS) MP3331 Synchronous Boost Flash LED Drivers with an I2C interface are designed for high-resolution camera phones. These highly efficient, 2A, single-flash LED drivers improve image and video quality in low-light environments. The MP3331 series operates in a 1MHz/2MHz/3MHz/4MHz synchronous DC-DC boost converter to deliver an optimized solution for smaller PCB spaces with higher efficiency. Features include rich protection modes, high power density and performances, and flash / assist light / torch / indicator / 5V DC modes. The cathode of the flash LED is referenced to GND, which improves thermal performance. MPS MP3331 Synchronous Boost Flash LED Drivers are available in a 1.7mm x 1.7mm WLCSP9 package. The MP3331 series is ideally suited for use in phone camera LED flash applications, tablets, and digital still cameras.

库存量: 3,197

库存:
3,197 可立即发货
生产周期:
50 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥8.2716 ¥8.27
¥5.9099 ¥59.10
¥5.3223 ¥133.06
¥4.6782 ¥467.82
¥4.3731 ¥1,093.28
¥4.181 ¥2,090.50
¥4.0567 ¥4,056.70
整卷卷轴(请按3000的倍数订购)
¥3.9211 ¥11,763.30
¥3.7516 ¥22,509.60
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。