MP3387LGRT-P

Monolithic Power Systems (MPS)
946-MP3387LGRT-P
MP3387LGRT-P

制造商:

说明:
LED照明驱动器IC 6-Channel, 50V Boost WLED Driver

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: LED照明驱动器IC
RoHS:  
6 Output
Boost
45 mA
TQFN-24
26 V
3 V
625 kHz, 1.25 MHz
50 V
MP3387L
- 40 C
+ 125 C
PWM Dimming, Short Circuit and Thermal Protection
Reel
Cut Tape
MouseReel
商标: Monolithic Power Systems (MPS)
调光: Analog, PWM
用于: LCD Panels Backlighting
输入电压: 3 V to 26 V
安装风格: SMD/SMT
通道数量: 6 Channel
Pd-功率耗散: 2.9 W
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 500
子类别: Driver ICs
电源电流—最大值: 1.6 mA
类型: White LED Driver
单位重量: 1.115 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 393

库存:
393 可立即发货
生产周期:
64 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥22.4079 ¥22.41
¥16.5884 ¥165.88
¥15.1985 ¥379.96
¥13.6391 ¥1,363.91
¥12.8594 ¥3,214.85
整卷卷轴(请按500的倍数订购)
¥12.0684 ¥6,034.20
¥11.5486 ¥11,548.60
¥11.1983 ¥27,995.75
¥11.1192 ¥55,596.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。