MP3387LGRT-Z

Monolithic Power Systems (MPS)
946-MP3387LGRT-Z
MP3387LGRT-Z

制造商:

说明:
LED照明驱动器IC 6-Channel, 50V Boost WLED Driver

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: LED照明驱动器IC
RoHS:  
6 Output
Boost
45 mA
TQFN-24
26 V
3 V
625 kHz, 1.25 MHz
50 V
MP3387L
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
商标: Monolithic Power Systems (MPS)
调光: Analog, PWM
特点: Brightness Control/Dimming
用于: LCD Panels Backlighting
输入电压: 3 V to 26 V
安装风格: SMD/SMT
通道数量: 6 Channel
Pd-功率耗散: 2.9 W
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 5000
子类别: Driver ICs
电源电流—最大值: 1.6 mA
类型: White LED Driver
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

供货情况

库存:
无库存
生产周期:
57 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按5000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥17.7862 ¥17.79
¥13.1532 ¥131.53
¥11.9893 ¥299.73
¥10.7576 ¥1,075.76
¥10.0909 ¥2,522.73
¥9.7632 ¥4,881.60
¥9.5937 ¥9,593.70
¥9.5146 ¥23,786.50
整卷卷轴(请按5000的倍数订购)
¥8.8479 ¥44,239.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥22.4079
最小:
1

类似产品

Monolithic Power Systems (MPS) MP3387LGRT-P
Monolithic Power Systems (MPS)
LED照明驱动器IC 6-Channel, 50V Boost WLED Driver