MP4571GQB-P

Monolithic Power Systems (MPS)
946-MP4571GQB-P
MP4571GQB-P

制造商:

说明:
开关稳压器 High-Efficiency, 1A, 60V Fully Integrated Synchronous Buck Converter

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 开关稳压器
RoHS:  
SMD/SMT
QFN-12
Buck
1 A
1 Output
4.5 V
60 V
40 uA
2.2 MHz
Reel
Cut Tape
MouseReel
商标: Monolithic Power Systems (MPS)
输入电压: 4.5 V to 60 V
产品类型: Switching Voltage Regulators
关闭: Shutdown
工厂包装数量: 500
子类别: PMIC - Power Management ICs
电源电压-最小: 4.5 V
类型: Synchronous
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MP4571 High-Efficiency Synchronous Buck Converters

Monolithic Power Systems (MPS) MP4571 Synchronous Buck Converters are fully integrated, high-efficiency, fixed-frequency synchronous step-down converters with up to 1A of continuous output current with peak current control for excellent transient response. The series features a wide 4.5V to 60V input voltage range and a 2μA shutdown mode quiescent current. The 12-pin QFN package integrates internal high-side and low-side power MOSFETs for high efficiency without the need for an external Schottky diode. Other features include built-in soft-start, enable control, power good (PG) indicator, high duty cycle, and low-dropout mode. The series offers overcurrent protection (OCP) with valley current detection and prevents current runaway. The converters have hiccup short-circuit protection (SCP), input undervoltage lockout (UVLO), and auto-recovery thermal protection. MPS MP4571 buck converters are ideal for battery-powered applications.

库存量: 83

库存:
83
可立即发货
在途量:
500
预期 2028/1/19
生产周期:
71
大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥26.8827 ¥26.88
¥20.1027 ¥201.03
¥18.4416 ¥461.04
¥16.5432 ¥1,654.32
¥15.6279 ¥3,906.98
整卷卷轴(请按500的倍数订购)
¥15.3002 ¥7,650.10
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。