MP5981GLU-P

Monolithic Power Systems (MPS)
946-MP5981GLU-P
MP5981GLU-P

制造商:

说明:
热交换电压控制器 16V, 50A, 1.1mohm RDS(ON), Hot-Swap Intelli-Fuse Solution

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 热交换电压控制器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Controllers & Switches
50 A
16 V
4 V
- 40 C
+ 125 C
SMD/SMT
LGA-32
Reel
Cut Tape
Yes
商标: Monolithic Power Systems (MPS)
湿度敏感性: Yes
产品类型: Hot Swap Voltage Controllers
工厂包装数量: 500
子类别: PMIC - Power Management ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MP5981 Hot-Swap Controller Solution IC

Monolithic Power Systems (MPS) MP5981 Hot-Swap Controller Solution IC is a monolithic, integrated controller and switch that contains a high-side MOSFET and other circuitries. These circuitries enable it to work in standalone operation or to be controlled by a hot-swap controller. The MP5981 drives up to 50A of continuous current per device at room temperature. With airflow, the continuous current can reach 60A. The MP5981 limits the inrush current to the load when a circuit card is inserted into a live backplane power source, thereby limiting the backplane’s voltage drop. The MP5981 limits the internal MOSFET current by controlling the gate voltage through the current limit reference input and soft-start ramp.

LM5060-Q1高侧保护控制器

Texas Instruments LM5060-Q1高侧保护控制器具有低静态电流,可在正常开/关转换和故障情况下智能控制高侧N沟道MOSFET。近乎恒定的输出电压上升时间源自对涌入电流的控制。提供输入UVLO(具有迟滞)和可编程输入OVP,使能输入提供远程开/关控制。可在单个电容器对初始启动VGS故障检测延迟时间、过渡VDS故障检测延迟时间和连续过流VDS故障检测延迟时间进行设定。MOSFET锁存关闭直到启用输入或UVLO输入处于低电平,但检测到的故障情况一直持续超过了允许的故障延迟时间时则切入高电平。

供货情况

库存:

备用包装

制造商零件编号:
包装:
Reel, Cut Tape
供货情况:
库存量
单价:
¥29.8659
最小:
1