MP6527GF-P

Monolithic Power Systems (MPS)
946-MP6527GF-P
MP6527GF-P

制造商:

说明:
马达/运动/点火控制器和驱动器 40V, 0.8A, Deca Half-bridge Motor Driver with Serial Input Control

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 马达/运动/点火控制器和驱动器
RoHS:  
Fan / Motor Controllers / Drivers
Half Bridge
800 mA
5.5 mA
- 40 C
+ 125 C
SMD/SMT
TSSOP-28 EP
Reel
Cut Tape
商标: Monolithic Power Systems (MPS)
湿度敏感性: Yes
输出端数量: 10 Output
工作频率: 5 MHz
Pd-功率耗散: 3.9 W
产品类型: Motor / Motion / Ignition Controllers & Drivers
工厂包装数量: 500
子类别: PMIC - Power Management ICs
电源电压-最大: 40 V
电源电压-最小: 5.5 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MP6527 Half-Bridge Motor Drivers

Monolithic Power Systems (MPS) MP6527 Half-Bridge Motor Drivers are ten-channel, half-bridge DMOS output drivers with integrated power MOSFETs. These motor drivers achieve up to 0.8A of output current (IOUT) across a wide 5.5V to 40V input voltage (VIN) range. The standard serial data interface controls the ten half-bridges separately, and each half-bridge comes with various diagnostic functions. These drivers feature low quiescent current (IQ) in standby mode. Full protection features include Short-Circuit Protection (SCP), Over-Temperature Protection (OTP), Under-Voltage Lockout (UVLO) protection, Over-Voltage Lockout (OVLO) protection, and thermal shutdown with pre-warning. The MP6527 motor drivers are available in a TSSOP-28EP package and only require a minimum number of readily available standard external components.

库存量: 469

库存:
469 可立即发货
生产周期:
64 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥28.5325 ¥28.53
¥21.5039 ¥215.04
¥19.6846 ¥492.12
¥17.7862 ¥1,778.62
¥16.7918 ¥4,197.95
整卷卷轴(请按500的倍数订购)
¥16.2155 ¥8,107.75
¥15.4697 ¥15,469.70
¥15.0516 ¥37,629.00
¥14.9725 ¥74,862.50