MP6541AGQKT-P

Monolithic Power Systems (MPS)
946-MP6541AGQKTP
MP6541AGQKT-P

制造商:

说明:
马达/运动/点火控制器和驱动器 45V 8A Three-Phase Power Stage with HS & LS inputs

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 马达/运动/点火控制器和驱动器
RoHS:  
Brushless DC Motor Controllers
3 Phase
8 A
4 mA
- 40 C
+ 125 C
SMD/SMT
TQFN-26
Reel
Cut Tape
商标: Monolithic Power Systems (MPS)
工作频率: 2 MHz
Pd-功率耗散: 5.84 W
产品类型: Motor / Motion / Ignition Controllers & Drivers
工厂包装数量: 500
子类别: PMIC - Power Management ICs
电源电压-最大: 40 V
电源电压-最小: 4.75 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MP6541/MP6541A Brushless DC (BLDC) Motor Drivers

Monolithic Power Systems (MPS) MP6541/MP6541A Three-phase Brushless DC (BLDC) Motor Drivers feature three integrated half-bridges consisting of six N-channel power MOSFETs. These motor drivers integrate two gate drive power supplies, three current-sense amplifiers, and six pre-drivers. The MP6541 motor drivers integrate Pulse-Width Modulation (PWM) inputs for each half-bridge. These MP6541A motor drivers integrate separate High-Side (HS) and Low-Side (LS) inputs. The MP6541/MP6541A motor drivers use an internal charge pump to generate the gate drive supply voltage for the high-side MOSFETs and a trickle charge circuit.

供货情况

库存:
0

您可以延期订购此产品。

生产周期:
22 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥71.8002 ¥71.80
¥55.7542 ¥557.54
¥51.6975 ¥1,292.44
¥47.234 ¥4,723.40
¥45.6633 ¥11,415.83
整卷卷轴(请按500的倍数订购)
¥43.7536 ¥21,876.80
¥42.1038 ¥42,103.80
2,500 报价