MP6543HGL-P

Monolithic Power Systems (MPS)
946-MP6543HGL-P
MP6543HGL-P

制造商:

说明:
马达/运动/点火控制器和驱动器 22V, 2A three-phase power stage(ENABLE and PWM inputs for each -H-bridge)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 马达/运动/点火控制器和驱动器
RoHS:  
Brushless DC Motor Controllers
Half Bridge
2 A
2.5 mA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
商标: Monolithic Power Systems (MPS)
产品类型: Motor / Motion / Ignition Controllers & Drivers
工厂包装数量: 500
子类别: PMIC - Power Management ICs
电源电压-最大: 22 V
电源电压-最小: 3 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MP6543H Brushless DC Motor Drivers

Monolithic Power Systems (MPS) MP6543H Brushless DC Motor Drivers are 22V, 2A 3-phase power stages. The MP6543H Motor Drivers each integrate three half-bridges consisting of six N-channel power MOSFETs, as well as pre-drivers, gate drive power supplies, and current-sense amplifiers. These devices are available in three variants. The MP6543H has Enable (EN) and PWM inputs for each half-bridge. The MP6543H-A has separate High-Side (HS) and Low-Side (LS) inputs. The MP6543H-B has Hall-effect sensor inputs. 

库存量: 807

库存:
807
可立即发货
在途量:
1,000
预期 2026/9/2
生产周期:
57
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥26.3855 ¥26.39
¥19.7637 ¥197.64
¥18.1139 ¥452.85
¥16.2946 ¥1,629.46
¥15.7974 ¥3,949.35
整卷卷轴(请按500的倍数订购)
¥15.2211 ¥7,610.55
¥14.2267 ¥14,226.70
¥13.8086 ¥34,521.50
¥13.7295 ¥68,647.50