MP6610GS-P

Monolithic Power Systems (MPS)
946-MP6610GS-P
MP6610GS-P

制造商:

说明:
马达/运动/点火控制器和驱动器 55V 3A Half-Bridge Power Driver,SOIC-8 Package

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 2,071

库存:
2,071
可立即发货
在途量:
7,000
预期 2026/10/21
生产周期:
71
大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥20.1818 ¥20.18
¥15.0516 ¥150.52
¥13.9781 ¥349.45
¥12.5769 ¥1,257.69
¥11.8311 ¥2,957.78
整卷卷轴(请按500的倍数订购)
¥11.413 ¥5,706.50
¥10.9158 ¥10,915.80
¥10.2604 ¥25,651.00
¥10.0118 ¥50,059.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 马达/运动/点火控制器和驱动器
RoHS:  
Half-Bridge Drivers
3 A
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
商标: Monolithic Power Systems (MPS)
开发套件: EV6610-S-00A
输出端数量: 1 Output
Pd-功率耗散: 1.302 W
产品类型: Motor / Motion / Ignition Controllers & Drivers
系列: MP6610
工厂包装数量: 500
子类别: PMIC - Power Management ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MP6610 55V 3A Half-Bridge Power Drivers

Monolithic Power Systems (MPS) MP6610 55V 3A Half-Bridge Power Drivers offer current measurement and regulation features in a small pin package. The MP6610 features up to 3A of output current across a wide 4V to 55V input voltage range is ideal for driving brushed DC motors, solenoids, and other loads. The device has an internal current-sense circuit that delivers an output voltage proportional to the load current. Additionally, the MP6610 supports cycle-by-cycle current limiting and regulation. All these features do not require the use of a low-ohmic shunt resistor.