MP6908LGJ-P

Monolithic Power Systems (MPS)
946-MP6908LGJ-P
MP6908LGJ-P

制造商:

说明:
开关控制器 Fast Turn-Off Intell igent Rectifier wit

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 开关控制器
RoHS:  
Flyback
1 Output
400 kHz
50 %
12 V
3 A
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
商标: Monolithic Power Systems (MPS)
湿度敏感性: Yes
产品: Intelligent Rectifier
产品类型: Switching Controllers
系列: MP6908L
工厂包装数量: 500
子类别: PMIC - Power Management ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MP6908L Fast Turn-Off Intelligent Rectifier

Monolithic Power Systems (MPS) MP6908L Fast Turn-Off Intelligent Rectifier is a low-drop diode emulator IC that replaces Schottky diodes when combined with an external switch in high-efficiency flyback converters. This rectifier regulates the forward drop of an external synchronous rectifier (SR) MOSFET to about 40mV, then switches off once the voltage becomes negative. The MP6908L generates its own supply voltage for battery-charging applications with low output voltage or short-circuit output conditions and high-side SR configuration. Configurable ringing detection circuitry prevents the MP6908L from false turnoff after VDS oscillates in discontinuous conduction mode (DCM) or quasi-resonant operation. Monolithic Power Systems (MPS) MP6908L Rectifier features a space-saving TSOT23-6 package and is ideal for USB Power Delivery (PD) quick chargers, adapters, and flyback power supplies.

库存量: 985

库存:
985 可立即发货
生产周期:
44 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥17.5376 ¥17.54
¥12.9046 ¥129.05
¥11.7407 ¥293.52
¥10.509 ¥1,050.90
¥9.9214 ¥2,480.35
整卷卷轴(请按500的倍数订购)
¥8.8479 ¥4,423.95
¥8.7688 ¥43,844.00