MP8860GQ-0000-P

Monolithic Power Systems (MPS)
946-MP8860GQ-0000-P
MP8860GQ-0000-P

制造商:

说明:
Voltage Regulators - Switching Regulators 2.8V-22V/1A, 4-Switch Integrated, Buck-Boost Converter with I2C Interface

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 稳压器—开关式稳压器
RoHS:  
SMD/SMT
QFN-16
Buck-Boost
5 V
1 A
1 Output
2.8 V
22 V
1 mA
500 kHz
- 40 C
+ 125 C
MP8860
Reel
Cut Tape
商标: Monolithic Power Systems (MPS)
开发套件: EVKT-MP8860
输入电压: 2.8 V to 22 V
负载调节: 1 %
工作电源电流: 3 uA
产品类型: Switching Voltage Regulators
关闭: Shutdown
工厂包装数量: 500
子类别: PMIC - Power Management ICs
类型: Converter
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MP8860 Integrated Buck-Boost Converter

Monolithic Power Systems MP8860 Integrated Buck-Boost Converter is capable of regulating the output voltage across a 2.8V to 22V wide input voltage range with high efficiency. This converter provides fast load transient response and smooth buck-boost mode transient using Constant-on-Time (COT) control in buck mode and constant-off-time control in boost mode. The MP8860 buck-boost converter offers full protection features that include Over-Current Protection (OCP), Over-Voltage Protection (OVP), Under-Voltage Protection (UVP), programmable soft-start, and thermal shutdown.

MP8860降压-升压转换器

Monolithic Power Systems (MPS) MP8860 Buck-Boost Converters are synchronous and 4-switch integrated converters. These buck-boost converters regulate the output voltage from 2.8V to 22V input voltage range with high efficiency. The MP8860 converters operate Constant-On-Time (COT) control in buck mode and constant-off-time control in boost mode. These converters provide auto Pulse Frequency Modulation (PFM)/Pulse Width Modulation (PWM) or forced PWM switching modes. The MP8860 converters feature programmable output Constant Current (CC) current limit, Over-Current Protection (OCP), Over-Voltage Protection (OVP), thermal shutdown, and Under-Voltage Protection (UVP).

供货情况

库存:
无库存
生产周期:
71 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥26.3855 ¥26.39
¥19.7637 ¥197.64
¥18.1139 ¥452.85
¥16.2946 ¥1,629.46
¥15.4697 ¥3,867.43
整卷卷轴(请按500的倍数订购)
¥14.2267 ¥7,113.35

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥23.5718
最小:
1

类似产品

Monolithic Power Systems (MPS) MP8860GQ-0000-Z
Monolithic Power Systems (MPS)
开关稳压器 2.8V-22V/1A, 4-Switch Integrated, Buck-Boost Converter with I2C Interface