MP9361DJ-LF-Z

Monolithic Power Systems (MPS)
946-MP9361DJLFZ
MP9361DJ-LF-Z

制造商:

说明:
LED照明驱动器IC High Performance Regulated Charge Pmp

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Charge Pump
110 mA
TSOT-23-6
5 V
2.8 V
1.35 MHz
4.8 V to 5.2 V
MP9361
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: Monolithic Power Systems (MPS)
特点: Charge Pump
输入电压: 2.8 V to 5 V
安装风格: SMD/SMT
通道数量: 1 Channel
Pd-功率耗散: 640 mW
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 3000
子类别: Driver ICs
电源电流—最大值: 4 mA
类型: Charge Pump
单位重量: 6.300 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 1,849

库存:
1,849
可立即发货
在途量:
3,000
预期 2027/3/15
生产周期:
30
大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥8.8479 ¥8.85
¥6.3732 ¥63.73
¥5.7517 ¥143.79
¥5.0737 ¥507.37
¥4.746 ¥1,186.50
¥4.5539 ¥2,276.95
¥4.4296 ¥4,429.60
整卷卷轴(请按3000的倍数订购)
¥4.1923 ¥12,576.90
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

备用包装

制造商零件编号:
包装:
Reel, Cut Tape
供货情况:
库存量
单价:
¥12.0797
最小:
1

类似产品

Monolithic Power Systems (MPS) MP9361DJ-LF-P
Monolithic Power Systems (MPS)
LED照明驱动器IC High Performance Regulated Charge Pmp