MP9989GS-Z

Monolithic Power Systems (MPS)
946-MP9989GS-Z
MP9989GS-Z

制造商:

说明:
开关控制器 CCM/DCM Flyback Ideal Diode with Integrated 100V/10mohm MOSFET

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 开关控制器
RoHS:  
Flyback
1 Output
100 kHz
13 V
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
商标: Monolithic Power Systems (MPS)
绝缘: Non-Isolated
湿度敏感性: Yes
工作电源电流: 4 mA
工作电源电压: 4.5 V to 13 V
产品: Intelligent Rectifiers
产品类型: Switching Controllers
系列: MP9989
工厂包装数量: 2500
子类别: PMIC - Power Management ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MP9989 CCM/DCM Flyback Ideal Diodes

Monolithic Power Systems (MPS) MP9989 CCM/DCM Flyback Ideal Diodes are fast turn-off and intelligent rectifiers for flyback converters that integrate a 100V MOSFET. These diodes do not require auxiliary winding because they generate their own supply voltage, making them ideal for charger applications with a low output voltage requirement and other adapter applications with high-side set-up. The MP9989 diodes consist of an internal slew rate ringing detection circuitry that prevents it from falsely turning on during discontinuous conduction mode (DCM) operations. MPS MP9989 CCM/DCM Flyback Ideal Diodes feature Energy Star compatibility, 110µA quiescent current, and support DCM, CCM, and quasi-resonant operations. The negative gate-to-source (VGS) voltage boosts the turn-off speed and improves efficiency. Applications include laptop adapters, QC and USB PD chargers, and high-efficiency flyback converters.

供货情况

库存:
无库存
生产周期:
37 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 2500   倍数: 2500
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按2500的倍数订购)
¥15.0516 ¥37,629.00

备用包装

制造商零件编号:
包装:
Reel, Cut Tape
供货情况:
库存量
单价:
¥37.3917
最小:
1

类似产品

Monolithic Power Systems (MPS) MP9989GS-P
Monolithic Power Systems (MPS)
开关控制器 CCM/DCM Flyback Ideal Diode with Integrated 100V/10mohm MOSFET