MPQ2484UGF-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ2484UGF-P
MPQ2484UGF-AEC1-P

制造商:

说明:
LED照明驱动器IC 75V, Multi-Topology LED Controllerwith Multiple Dimming Modes,

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Buck-Boost
TSSOP-28
45 V
4.5 V
100 kHz to 2.53 MHz
MPQ2484U
- 40 C
+ 150 C
AEC-Q100
Reel
商标: Monolithic Power Systems (MPS)
调光: PWM
用于: LED Lighting Applications
输入电压: 4.5 V to 45 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 1 Channel
Pd-功率耗散: 3.9 W
产品: LED Controllers
产品类型: LED Lighting Drivers
工厂包装数量: 500
子类别: Driver ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

MPQ2484U LED Controllers

Monolithic Power Systems (MPS) MPQ2484U LED Controllers are flexible, multi-topology, asynchronous controllers. The Monolithic Power Systems (MPS) MPQ2484U can be used for LED lights requiring high luminous output. The devices support buck, boost, and buck-boost configurations, which makes them suitable for various LED lighting applications.

供货情况

库存:
无库存
生产周期:
最少: 500   倍数: 500
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按500的倍数订购)
¥20.2609 ¥10,130.45
¥19.2778 ¥19,277.80
¥18.8597 ¥47,149.25
¥18.7806 ¥93,903.00