MPQ3326GR-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ3326GR-AEC1-Z
MPQ3326GR-AEC1-Z

制造商:

说明:
LED照明驱动器IC 16 Channels, 50mA/ch, LED Driver With Separated PWM Analog Dimming and I2C Interface

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: LED照明驱动器IC
RoHS:  
1 Output
50 mA
QFN-24
16 V
4 V
245 Hz
MP3364
- 40 C
+ 150 C
AEC-Q100
Reel
商标: Monolithic Power Systems (MPS)
开发套件: EVQ3326-R-00A
调光: PWM
输入电压: 4 V to 16 V
安装风格: SMD/SMT
通道数量: 16 Channel
Pd-功率耗散: 2.97 W
产品: WLED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 5000
子类别: Driver ICs
电源电流—最大值: 2 uA
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

供货情况

库存:
无库存
生产周期:
64 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 5000   倍数: 5000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按5000的倍数订购)
¥17.9444 ¥89,722.00

备用包装

制造商零件编号:
包装:
Reel, Cut Tape
供货情况:
库存量
单价:
¥36.3973
最小:
1

类似产品

Monolithic Power Systems (MPS) MPQ3326GR-AEC1-P
Monolithic Power Systems (MPS)
LED照明驱动器IC 16 Channels, 50mA/ch, LED Driver With Separated PWM Analog Dimming and I2C Interface