MPQ3452DL-AEC1-LF-Z

Monolithic Power Systems (MPS)
946-MPQ3452DLAEC1-Z
MPQ3452DL-AEC1-LF-Z

制造商:

说明:
开关稳压器 3A, 22V Boost Converter with Programmable Switching Frequency

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 开关稳压器
RoHS:  
SMD/SMT
QFN-14
Boost
22 V
3 A
3.1 V
22 V
2 MHz
AEC-Q100
MPQ3452
Reel
商标: Monolithic Power Systems (MPS)
输入电压: 3.1 V to 22 V
产品类型: Switching Voltage Regulators
工厂包装数量: 5000
子类别: PMIC - Power Management ICs
类型: Boost Converter with Configurable Switching Frequency
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MPQ3452 Boost Converters

Monolithic Power Systems (MPS) MPQ3452 Boost Converters are current control mode step-up converters that feature 3.5A, 90mΩ internal MOSFET for a fast transient response. These converters operate from 3.1V to 22V input voltage range, 22V output voltage, <1μA micropower shutdown, and 300kHz to 2MHz programmable switching frequency range. An external compensation pin allows to set loop dynamics flexibly and operates with small, low-ESR ceramic output capacitors. The MPQ3452 converters feature Soft-Start (SS) that provides a small inrush current and can be configured with an external capacitor. These converters offer protection features such as Under-Voltage Lockout (UVLO), current limiting, and thermal shutdown. The MPQ3452 converters are used in applications such as telecoms, power supplies, microphones, tuner bias, and automotive systems.

供货情况

库存:
无库存
生产周期:
37 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 5000   倍数: 5000
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按5000的倍数订购)
¥21.6734 ¥108,367.00