MPQ4571GQB-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ4571GQB-AEC1P
MPQ4571GQB-AEC1-P

制造商:

说明:
开关稳压器 High-Efficiency, 1A, 60V Fully Integrated Synchronous Buck Converter

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 开关稳压器
RoHS:  
SMD/SMT
QFN-12
Buck
1 A
1 Output
4.5 V
60 V
40 uA
2.2 MHz
AEC-Q100
Reel
Cut Tape
MouseReel
商标: Monolithic Power Systems (MPS)
输入电压: 4.5 V to 60 V
产品类型: Switching Voltage Regulators
工厂包装数量: 500
子类别: PMIC - Power Management ICs
电源电压-最小: 4.5 V
类型: Synchronous
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MPQ4571 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MPQ4571 Synchronous Step-Down Converters achieve up to 1A of continuous output current with peak current control for superior transient response. The wide 4.5V to 60V input voltage range accommodates step-down applications in automotive input environments, while the 2μA shutdown mode quiescent current is ideal for battery-powered applications. The MPQ4571 series offers 250mΩ/45mΩ internal power MOSFETs, 40µA quiescent current, built-in soft start, enable control, and power good indications. The high-duty cycle and low-dropout mode are supplied for automotive cold crank conditions. MPS MPQ4571 Synchronous Step-Down Converters are ideal for automotive infotainment, lamps, LEDs, and industrial power systems, and the QFN-12 (2.5mm x 3mm) package provides a compact solution.

库存量: 190

库存:
190 可立即发货
生产周期:
78 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥34.7362 ¥34.74
¥26.3064 ¥263.06
¥24.1481 ¥603.70
¥21.8316 ¥2,183.16
¥20.7581 ¥5,189.53
整卷卷轴(请按500的倍数订购)
¥20.0123 ¥10,006.15
¥19.1874 ¥19,187.40
¥18.6902 ¥46,725.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

备用包装

制造商零件编号:
包装:
Reel, Cut Tape
供货情况:
库存量
单价:
¥31.8434
最小:
1

类似产品

Monolithic Power Systems (MPS) MPQ4571GQB-AEC1-Z
Monolithic Power Systems (MPS)
开关稳压器 High-Efficiency, 1A, 60V Fully Integrated Synchronous Buck Converter