MPQ4573GQBE-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ4573GQBEAEC1Z
MPQ4573GQBE-AEC1-Z

制造商:

说明:
开关稳压器 60V, 2.5A, Fully Integrated, High-Efficiency, Synchronous Step-Down Converter, AEC-Q100 Qualified

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 开关稳压器
RoHS:  
SMD/SMT
QFN-12
Buck
1 V to 54 V
2.5 A
1 Output
4.5 V
60 V
40 uA
2.2 MHz
- 40 C
+ 150 C
AEC-Q100
MPQ4573
Reel
Cut Tape
商标: Monolithic Power Systems (MPS)
输入电压: 24 V
产品类型: Switching Voltage Regulators
关闭: Shutdown
工厂包装数量: 5000
子类别: PMIC - Power Management ICs
电源电压-最小: 4.5 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MPQ4573 Switching Converters

Monolithic Power Systems (MPS) MPQ4573 Switching Converters are fully integrated, fixed-frequency, and synchronous step-down converters. These converters can achieve up to 2.5A of continuous output current with peak current control for a good transient response. The MPQ4573 converters are integrated with an internal High-Side (HS-FET) and Low-Side (LS-FET) power MOSFETs to provide high efficiency without the need for an external Schottky diode. The device's Advanced Asynchronous Modulation (AAM) mode achieves high efficiency under light-load conditions by scaling down the frequency to reduce switching and gate driver losses. Typical applications include automotive infotainment systems, automotive lamps and LEDs, automotive motor control, and industrial power systems.

供货情况

库存:
无库存
生产周期:
71 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥37.7194 ¥37.72
¥28.702 ¥287.02
¥26.3855 ¥659.64
¥23.8995 ¥2,389.95
¥22.7469 ¥5,686.73
¥22.6678 ¥11,333.90
¥21.922 ¥21,922.00
¥21.6734 ¥54,183.50
整卷卷轴(请按5000的倍数订购)
¥20.3513 ¥101,756.50

备用包装

制造商零件编号:
包装:
Reel, Cut Tape
供货情况:
库存量
单价:
¥41.2789
最小:
1

类似产品

Monolithic Power Systems (MPS) MPQ4573GQBE-AEC1-P
Monolithic Power Systems (MPS)
开关稳压器 60V, 2.5A, Fully Integrated, High-Efficiency, Synchronous Step-Down Converter, AEC-Q100 Qualified