MPQ4576GQBE-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ4576GQBEAEC1Z
MPQ4576GQBE-AEC1-Z

制造商:

说明:
开关稳压器 High-Efficiency, 600mA, 60V, Fully Integrated, Synchronous Buck Converter

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 开关稳压器
RoHS:  
SMD/SMT
QFN-12
Buck
1 V to 54 V
600 mA
1 Output
4.5 V
60 V
40 uA
2.2 MHz
- 40 C
+ 150 C
AEC-Q100
MPQ4576
Reel
商标: Monolithic Power Systems (MPS)
输入电压: 24 V
产品类型: Switching Voltage Regulators
关闭: Shutdown
工厂包装数量: 5000
子类别: PMIC - Power Management ICs
电源电压-最小: 4.5 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MPQ4576 Synchronous Buck Converters

Monolithic Power Systems (MPS) MPQ4576 Synchronous Buck Converters are fully integrated, fixed-frequency, and step-down converters that achieve up to 600mA of continuous output current. These converters operate at a 4.5V to 60V input supply voltage range, up to 65V load dump voltage, and 4V cold crank down voltage. The MPQ4576 synchronous buck converters feature clock SYNC output, Power Good (PG) output, internal soft-start, and low-ohmic MPS BCD FET technology. These converters integrate internal high-side and low-side power MOSFETs for high efficiency without an external Schottky diode. The MPQ4576 synchronous buck converters employ Advanced Asynchronous Mode (AAM) to achieve high efficiency under light-load conditions by scaling down the frequency to reduce switching and gate driver losses.

供货情况

库存:
无库存
生产周期:
71 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 5000   倍数: 5000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按5000的倍数订购)
¥16.2155 ¥81,077.50

备用包装

制造商零件编号:
包装:
Reel, Cut Tape
供货情况:
库存量
单价:
¥33.335
最小:
1

类似产品

Monolithic Power Systems (MPS) MPQ4576GQBE-AEC1-P
Monolithic Power Systems (MPS)
开关稳压器 High-Efficiency, 600mA, 60V, Fully Integrated, Synchronous Buck Converter