MPQ5069GQV-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ5069GQV-AEC1P
MPQ5069GQV-AEC1-P

制造商:

说明:
热交换电压控制器 28V, 7m? RDSon Hot-Swap Protection Device with Current Monitoring

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 热交换电压控制器
RoHS:  
Load Switches
12.5 A
28 V
4.5 V
- 40 C
+ 125 C
SMD/SMT
QFN-22
AEC-Q100
Reel
Cut Tape
MouseReel
商标: Monolithic Power Systems (MPS)
产品类型: Hot Swap Voltage Controllers
工厂包装数量: 500
子类别: PMIC - Power Management ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LM5060-Q1高侧保护控制器

Texas Instruments LM5060-Q1高侧保护控制器具有低静态电流,可在正常开/关转换和故障情况下智能控制高侧N沟道MOSFET。近乎恒定的输出电压上升时间源自对涌入电流的控制。提供输入UVLO(具有迟滞)和可编程输入OVP,使能输入提供远程开/关控制。可在单个电容器对初始启动VGS故障检测延迟时间、过渡VDS故障检测延迟时间和连续过流VDS故障检测延迟时间进行设定。MOSFET锁存关闭直到启用输入或UVLO输入处于低电平,但检测到的故障情况一直持续超过了允许的故障延迟时间时则切入高电平。

MPQ5069-AEC1 Protection Switches

Monolithic Power Systems (MPS) MPQ5069-AEC1 Protection Switches are hot-swap protection devices designed to protect output circuitry from transients on its input. These protection switches also protect its input from undesired shorts and transients coming from its output. The MPQ5069-AEC1 protection switches feature an integrated 7mΩ power MOSFET, fast response of 200ns for short protection, output current measurement, external soft start, and under-voltage lockout. These protection switches offer ±10% current monitor accuracy and are available in a 3mm x 5mm QFN-22 package. The MPQ5069-AEC1 protection switches provides fault protections including current-limit protection, thermal shutdown, and damaged-MOSFET detection. These protection switches are AEC-Q100 qualified. Typical applications include automotive infotainment, automotive clusters, advanced driver assistance systems, and automotive systems.

库存量: 1,122

库存:
1,122 可立即发货
生产周期:
78 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥49.9573 ¥49.96
¥38.2957 ¥382.96
¥35.482 ¥887.05
¥32.1711 ¥3,217.11
¥30.6908 ¥7,672.70
整卷卷轴(请按500的倍数订购)
¥29.6964 ¥14,848.20
¥28.6229 ¥28,622.90
5,000 报价
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。