MPQ6523GR-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ6523GR-AEC1-Z
MPQ6523GR-AEC1-Z

制造商:

说明:
马达/运动/点火控制器和驱动器 Triple Half-Bridge Motor Driver with Serial Input Control AEC-Q100 Qualified

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 马达/运动/点火控制器和驱动器
RoHS:  
Fan / Motor Controllers / Drivers
Half Bridge
900 mA
2.7 mA
- 40 C
+ 150 C
SMD/SMT
QFN-24
AEC-Q100
Reel
商标: Monolithic Power Systems (MPS)
输出端数量: 3 Output
Pd-功率耗散: 3 W
产品类型: Motor / Motion / Ignition Controllers & Drivers
系列: MPQ6523
工厂包装数量: 5000
子类别: PMIC - Power Management ICs
电源电压-最大: 28 V
电源电压-最小: 7 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MPQ652x Hex/Triple Half-Bridge Motor Drivers

Monolithic Power Systems (MPS) MPQ652x Hex/Triple Half-Bridge Motor Drivers are half-bridge, Diffusion Metal Oxide Semiconductor (DMOS) output drivers with integrated power MOSFETs. These Monolithic Power Systems motor drivers come in two variants, MPQ6523 which drives up to three different loads, and MPQ6526, which drives up to six different loads. The MPQ652x drivers are controllable from a standard serial data interface and offer various diagnostic functions. These drivers feature low quiescent current in standby mode, Short-Circuit Protection (SCP), Under-Voltage Protection (UVP), and thermal shutdown. Typical applications include DC motors and driving various loads in automotive and industrial applications.

供货情况

库存:
无库存
生产周期:
64 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 5000   倍数: 5000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按5000的倍数订购)
¥15.7183 ¥78,591.50

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥32.9169
最小:
1

类似产品

Monolithic Power Systems (MPS) MPQ6523GR-AEC1-P
Monolithic Power Systems (MPS)
马达/运动/点火控制器和驱动器 Triple Half-Bridge Motor Driver with Serial Input Control AEC-Q100 Qualified