MPQ6527GF-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ6527GF-AEC1-Z
MPQ6527GF-AEC1-Z

制造商:

说明:
马达/运动/点火控制器和驱动器 40V, 0.8A, Deca Half-bridge Motor Driver with Serial Input Control, AEC-Q100 Qualified

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 马达/运动/点火控制器和驱动器
RoHS:  
Fan / Motor Controllers / Drivers
Half Bridge
800 mA
5.5 mA
- 40 C
+ 150 C
SMD/SMT
TSSOP-28 EP
AEC-Q100
Reel
商标: Monolithic Power Systems (MPS)
湿度敏感性: Yes
输出端数量: 10 Output
工作频率: 5 MHz
Pd-功率耗散: 3.9 W
产品类型: Motor / Motion / Ignition Controllers & Drivers
工厂包装数量: 2500
子类别: PMIC - Power Management ICs
电源电压-最大: 40 V
电源电压-最小: 5.5 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MPQ6527-AEC1 Half-Bridge Motor Drivers

Monolithic Power Systems (MPS) MPQ6527-AEC1 Half-Bridge Motor Drivers are ten-channel, half-bridge DMOS output drivers with integrated power MOSFETs. These motor drivers achieve up to 0.8A of output current (IOUT) across a wide 5.5V to 40V input voltage (VIN) range. The standard serial data interface controls the ten half-bridges separately, and each half-bridge comes with various diagnostic functions. These drivers feature low quiescent current (IQ) in standby mode. Full protection features include Short-Circuit Protection (SCP), Under-Voltage Protection (UVP), and thermal shutdown. The MPQ6527-AEC1 motor drivers are available in a TSSOP-28EP package and only require a minimum number of readily available standard external components.

供货情况

库存:
无库存
生产周期:
64 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 2500   倍数: 2500
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按2500的倍数订购)
¥18.2834 ¥45,708.50

备用包装

制造商零件编号:
包装:
Reel, Cut Tape
供货情况:
库存量
单价:
¥33.9113
最小:
1

类似产品

Monolithic Power Systems (MPS) MPQ6527GF-AEC1-P
Monolithic Power Systems (MPS)
马达/运动/点火控制器和驱动器 40V, 0.8A, Deca Half-bridge Motor Driver with Serial Input Control, AEC-Q100 Qualified