MPQ8112GJ-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ8112GJ-AEC1-Z
MPQ8112GJ-AEC1-Z

制造商:

说明:
电流灵敏放大器 60V, High-Side Current-Sense Amplifier,AEC-Q100 Qualified

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 电流灵敏放大器
RoHS:  
MPQ8112
1 Channel
0 V to 60 V
1 uA
300 uV
60 V
2.7 V
300 uA
- 40 C
+ 125 C
SMD/SMT
TSOT-23-6
AEC-Q100
Reel
Cut Tape
准确性: 1 %
放大器类型: High-Side Current Sense Amplifier
商标: Monolithic Power Systems (MPS)
增益: 50 V/V
增益V/V: 50 V/V
输入类型: Common Mode
输出类型: Voltage
Pd-功率耗散: 570 mW
产品: Current Sense Amplifiers
产品类型: Current Sense Amplifiers
PSRR - 电源抑制比: 90 dB
关闭: Shutdown
工厂包装数量: 3000
子类别: Amplifier ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MPQ811x High-Side Current-Sense Amplifiers

Monolithic Power Systems (MPS) MPQ811x High-Side Current-Sense Amplifiers are ideal for automotive systems, industrial supplies, and systems where battery/DC monitoring is critical. High-side current monitoring is beneficial in battery-powered systems since it does not interfere with the ground path of the battery charger. The low-cost, unipolar, high-side current-sense amplifiers operate from a 2.7V to 60V supply and typically consume a 300µA current. These devices have common-mode input ranges between 0V and 60V with a 700kHz high bandwidth. Additionally, this makes the MPQ811x ideal for inside control and short-circuit protection loops.

供货情况

库存:
无库存
生产周期:
71 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥19.0292 ¥19.03
¥14.0572 ¥140.57
¥12.9046 ¥322.62
¥11.4921 ¥1,149.21
¥10.8367 ¥2,709.18
¥10.509 ¥5,254.50
¥10.3395 ¥10,339.50
整卷卷轴(请按3000的倍数订购)
¥9.7632 ¥29,289.60

备用包装

制造商零件编号:
包装:
Reel, Cut Tape
供货情况:
库存量
单价:
¥22.0011
最小:
1

类似产品

Monolithic Power Systems (MPS) MPQ8112GJ-AEC1-P
Monolithic Power Systems (MPS)
电流灵敏放大器 60V, High-Side Current-Sense Amplifier,AEC-Q100 Qualified