MM8108-EKH19-01

Morse Micro
96-MM8108-EKH19-01
MM8108-EKH19-01

制造商:

说明:
WiFi开发工具 - 802.11 Wi-Fi HaLow Eval Kit - 802.11ah USB-A Dongle w/ MM8108, w/ Wi-Fi 6 Travl Router

寿命周期:
新产品:
此制造商的新产品。

库存量: 27

库存:
27
可立即发货
在途量:
60
预期 2026/2/18
197
115
预期 2026/3/13
38
预期 2026/3/18
44
预期 2026/3/26
生产周期:
7
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,646.2179 ¥1,646.22

产品属性 属性值 选择属性
Morse Micro
产品种类: WiFi开发工具 - 802.11
Evaluation Kits
MM8108
Box
商标: Morse Micro
产品类型: WiFi Development Tools
系列: MM8108
子类别: Development Tools
商标名: Morse Micro
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

MM8108-EKH19 Wi-Fi® HaLow® Evaluation Kit

Morse Micro MM8108-EKH19 Wi-Fi® HaLow® Evaluation Kit features a USB 2.0 network adapter reference design based on the MM8108 System-on-Chip (SoC), an SMA Wi-Fi HaLow antenna, and a GL-MT3000 router. The Morse Micro MM8108-EKH19 Evaluation Kit demonstrates the simplicity and cost-effectiveness of adding Wi-Fi HaLow technology to a design (including existing designs) using a USB 2.0 interface. Wi-Fi HaLow is a global Wi-Fi standard (IEEE 802.11ah) tailored to meet the needs of the Internet of Things (IoT). This open standard wireless network technology operates in the sub-1GHz license-exempt RF bands (850MHz to 950MHz range). By operating in the sub-GHz range, this ultra-low-power wireless protocol can connect more IoT devices at much longer distances and much lower power than traditional Wi-Fi.