MTCDTIP-267A-915

MultiTech
125-MTCDTIP-267A-915
MTCDTIP-267A-915

制造商:

说明:
网关 Ethernet Only mPower Conduit IP67 Base Station, 8-channel, 915 MHz, w/GNSS + WiFi/BT/BLE and Accessory Kit (US/Canada/Australia)

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
MultiTech
产品种类: 网关
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Base Stations
915 MHz
150 Mb/s
- 40 C
+ 70 C
商标: MultiTech
产品类型: Gateways
工厂包装数量: 1
子类别: Ethernet & Communication Modules
商标名: Conduit IP67
单位重量: 5.897 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Conduit® IP67 Base Stations

MultiTech Conduit® IP67 Base Stations is a ruggedized IoT gateway solution for outdoor LoRa® public or private network deployments. The IP67 is a highly scalable and certified solution capable of resisting the harshest environmental factors. These factors include moisture, dust, wind, rain, snow, and extreme heat, supporting LoRaWAN® applications in virtually any environment. The enhanced Conduit IP67 solution can support thousands of LoRaWAN certified end nodes, including the MultiTech mDot™ and xDot®. This flexible solution provides durable, low-power, wide-area connectivity in support of M2M and IoT applications. This is provided for LoRa service providers and individual enterprises wanting to expand LoRa network coverage. Designed for easy deployment, the solution includes a MultiTech Conduit with a LoRa MultiTech mCard™, IP67 enclosure, LoRa antenna to improve outdoor range, and Ethernet or optional 4G-LTE backhaul. It can be deployed as part of an existing telecommunications tower, individual stand, or wall mount.

供货情况

库存: