LB25SGG01-5C05-JC

NKK Switches
633-LB25SGG015C05JC
LB25SGG01-5C05-JC

制造商:

说明:
按钮开关 SWITCH PUSHBUTTON

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
NKK Switches
产品种类: 按钮开关
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
LB
Standard Switches
Illuminated
DPDT
Panel Seal
ON - (ON)
LED
Red
Square
28 VDC
28 VAC
Quick Connect
Clear, Red
Gold
商标: NKK Switches
可燃性等级: UL 94 V-0
外壳材料: Polyamide, Glass Fiber Reinforced
LED 大小: T-1 Bi-pin
寿命: 1000000 Cycle
功率额定值: 400 mVA
产品类型: Pushbutton Switches
工厂包装数量: 1
子类别: Switches
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
TARIC:
8536508099
ECCN:
EAR99

LB Series Pushbuttons

NKK Switches LB Series Pushbutton Switches are available in illuminated and non-illuminated versions. Illuminated versions of the LB Series feature a light diffusion and filtering system carefully designed by NKK Switches to produce bright, full surface illumination with front panel relamping. A latch-down feature indicates circuit status with audible and tactile feedback.