UB215SKW036G-3JB

NKK Switches
633-UB215SKW036G-3JB
UB215SKW036G-3JB

制造商:

说明:
按钮开关 - 板装 SWITCH PUSHBUTTON

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
NKK Switches
产品种类: 按钮开关 - 板装
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
UB2
Illuminated
SPDT
ON - (OFF)
LED
Blue
Square
5 A
30 VDC
125 VAC
PC Pin
Clear, White
Silver
商标: NKK Switches
可燃性等级: UL 94 V-0
外壳材料: Polyamide, Glass Fiber Reinforced
寿命: 10000 Cycle
安装风格: PCB Mount
产品类型: Pushbutton Switches
工厂包装数量: 1
子类别: Switches
端子密封: Epoxy
零件号别名: UB215SKW036G-3JB-RO
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

UB2 Low Profile LED Pushbutton

NKK Switches UB2 Low-Profile LED Pushbuttons feature a wide selection of illuminated effects with single- and bi-color, 1- or 6-element LEDs in flat, beveled, or sculptured caps. NKK UB2 Low-Profile LED Pushbuttons offer alternating legends with STOP/START, OPEN/CLOSE, ON/OFF in green/red LEDs, respectively. These LED Pushbuttons with alternating legends are ideal for indoor applications in which a positive circuit status indication is critical, such as audio/visual control consoles, music recording panels, patient monitors, and diagnostic equipment.

供货情况

库存: