09533GA-24T-ATD-0

NMB
472-09533GA24TATD0
09533GA-24T-ATD-0

制造商:

说明:
鼓风机和离心风扇 DC Blower, 97x95x33mm, 24VDC, 56.5CFM, 67dBA, 6850RPM, Ball, 3x Lead Wires, Tach

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 113

库存:
113 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥184.868 ¥184.87
¥151.4539 ¥1,514.54
¥142.606 ¥3,565.15
¥127.6335 ¥5,105.34

产品属性 属性值 选择属性
NMB Technologies
产品种类: 鼓风机和离心风扇
RoHS:  
Blower
DC
24 VDC
56.5 CFM (1.6 m3/min)
Ball
67 dBA
6850 RPM
44.4 W
97 mm
33 mm
95 mm
Plastic
Wire Leads - 3
09533GA
Tachometer, UL 94 V-0
商标: NMB
导线长度: 300 mm
寿命: 40000 Hour
压力类型: 4.46 in H2O
产品类型: Blowers
大小: 97 mm x 95 mm x 33 mm
工厂包装数量: 40
子类别: Fans, Blowers & Accessories
商标名: NMB-MAT
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8414590092
USHTS:
8414596560
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414593590
MXHTS:
8414599999
ECCN:
EAR99

09533GA DC Blower Fans

NMB Technologies 09533GA DC Blower Fans feature auto-restart/polarity protection and are suitable for cooling electronic systems that generate a lot of heat and high impedance from back pressure. These fans are available in two voltage options of 12V or 24V and offer a circular impeller within an enclosed cage, often referred to as a "squirrel cage". This design allows DC blowers to create directed airflow under high-pressure conditions. NMB 09533GA DC Blower Fans provide a more concentrated airflow in which the equipment pulls air in from the sides and forces it out at a concentrated 90° angle.