621-2000-1-1-2-6-20-O2

NOSHOK
97-6212000112620O2
621-2000-1-1-2-6-20-O2

制造商:

说明:
工业压力传感器 Explosion-Proof Pressure Transmitter, 0 psig to 2000 psig, 0.25% Accuracy (BFSL), 4 mA to 20 mA Output, 1/4 NPT Male, 1/2 NPT Conduit w/ 20 ft Cable Attached, Clean for O2 Service

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
NOSHOK
产品种类: 工业压力传感器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
商标: NOSHOK
产品类型: Industrial Pressure Sensors
系列: 621
工厂包装数量: 1
子类别: Sensors
商标名: NOSHOK
单位重量: 308.443 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

621 Series Explosion-Proof Pressure Transmitters

NOSHOK 621 Series Explosion-Proof Pressure Transmitters are designed for use in hazardous locations and meet explosion-proof and dust ignition-proof standards. This NOSHOK pressure transmitter series offers vacuum and compound ranges from 0psig to 15,000psig and absolute ranges from 0psia to 15psia and from 0psia to 100psia. The 621 series features 316 Stainless Steel and Elgiloy wetted parts that are NACE MR0175/ISO 15156-compliant and ANSI/ISA-12.27.01-approved single-seal. Applications include chemical processing, gas pressure measurement, oil field and offshore, mining, and well head measurement.

供货情况

库存: