PT20-100psia-1-2-2-18-ST8-CC

NOSHOK
97-20100PS12218ST8CC
PT20-100psia-1-2-2-18-ST8-CC

制造商:

说明:
工业压力传感器 General Purpose Fixed Range Pressure Transmitter, 0 to 100 psi absolute, 0.5% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 0 Vdc to 5 Vdc, 3-wire, 1/4 NPT male, DIN form A with 3 ft cable, integral orifice,

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
NOSHOK
产品种类: 工业压力传感器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
商标: NOSHOK
产品类型: Industrial Pressure Sensors
系列: PT20
工厂包装数量: 1
子类别: Sensors
商标名: NOSHOK
单位重量: 79.379 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PT20 General-Purpose Transmitters & Transducers

NOSHOK PT20 General-Purpose Fixed-Range Transmitters and Transducers are industrial pressure transmitters and transducers with gauge, compound, absolute, and vacuum ranges from 1psig to 15,000psig. The PT20 features available current and voltage outputs and 316 and 13-8PH Stainless Steel wetted parts. These NOSHOK transmitters and transducers feature a response time of ≤4ms and accuracy of ±0.50% of span. Applications include heating, ventilation, and air-conditioning (HVAC), hydraulics and pneumatics, general industrial, and automation.

供货情况

库存: