LPC11U12FHN33/201K

NXP Semiconductors
771-LPC11U12FHN3201K
LPC11U12FHN33/201K

制造商:

说明:
ARM微控制器 - MCU 16kB flash, 6kB SRAM, HVQFN32 package

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
NXP
产品种类: ARM微控制器 - MCU
RoHS:  
LPC11Uxx
SMD/SMT
HVQFN-33
ARM Cortex M0
16 kB
32 bit
10 bit
50 MHz
26 I/O
6 kB
1.8 V
3.3 V
- 40 C
+ 85 C
Tray
商标: NXP Semiconductors
计时器/计数器数量: 4Timer
工作电源电压: 3.3 V
处理器系列: LPC11U1x
产品: MCUs
产品类型: ARM Microcontrollers - MCU
程序存储器类型: Flash
工厂包装数量: 1300
子类别: Microcontrollers - MCU
看门狗计时器: Watchdog Timer, Windowed
零件号别名: 935295092557
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8542310025
ECCN:
3A991.a.2
原产地分类
原产国:
中国台湾
组装原产国/地区:
中国台湾
扩散国家:
新加坡
发货时,国家/地区可能会发生变化。

LPC11Uxx 32-bit Arm Cortex-M0 Microcontrollers

NXP Semiconductors LPC11Uxx 32-bit Arm Cortex-M0 Microcontrollers (MCUs) are low-cost 32-bit MCUs operating at CPU frequencies of up to 50MHz. The LPC11Uxx MCUs are designed for 8/16-bit microcontroller operations, offering performance, low power, and a simple instruction set to reduce code size compared to existing 8/16-bit architectures. Equipped with a highly flexible and configurable full-speed USB 2.0 device controller, the LPC11Uxx MCUs bring design flexibility and seamless integration to today's demanding connectivity solutions. The peripheral complement of the LPC11Uxx devices include up to 256KB of flash memory, up to 32KB of SRAM, up to two I2C-bus interfaces, up to five USARTs, up to two SSP, PWM/timer subsystem with up to six configurable multi-purpose timers, an Analog to Digital Converter, and up to 80 general purpose I/O pins.

供货情况

库存:
无库存
生产周期:
5 周 预计工厂生产时间。
最少: 1300   倍数: 1300
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥21.3457 ¥27,749.41
¥20.9276 ¥54,411.76
5,200 报价