LPC2365FBD100,551

NXP Semiconductors
771-LPC2365FBD100-S
LPC2365FBD100,551

制造商:

说明:
ARM微控制器 - MCU ARM7 with 256 kB flash, 58 kB SRAM, Ethernet and 10-bit ADC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
NXP
产品种类: ARM微控制器 - MCU
RoHS:  
LPC2300
SMD/SMT
LQFP-100
ARM7TDMI-S
256 kB
32 bit/16 bit
10 bit
72 MHz
70 I/O
58 kB
3 V
3.6 V
- 40 C
+ 85 C
Tray
商标: NXP Semiconductors
接口类型: CAN, I2C, I2S, SPI, SSP, UART, USB
湿度敏感性: Yes
ADC通道数量: 6 Channel
计时器/计数器数量: 4 Timer
处理器系列: LPC23
产品: MCUs
产品类型: ARM Microcontrollers - MCU
程序存储器类型: Flash
工厂包装数量: 90
子类别: Microcontrollers - MCU
零件号别名: 935286017551
单位重量: 664.480 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
原产地分类
原产国:
中国台湾
组装原产国/地区:
中国台湾
扩散国家:
新加坡
发货时,国家/地区可能会发生变化。

LPC23x ARM7™ based MCUs

NXP Semiconductors LPC23x ARM7™ based MCUs are built for connectivity, these powerful ARM7™ based microcontrollers (MCUs) support 10/100 Ethernet, full-speed (12Mbps) USB 2.0, and CAN 2.0B. The devices have up to 512KB of ISP/IAP Flash, up to 58KB of SRAM, 10-bit A/D, and D/A converters, as well as an IRC oscillator, and options for an SD memory card interface. The MCUs feature two AHB buses so high-bandwidth peripherals like Ethernet and USB can run simultaneously without impacting the main application. Applications include industrial control, POS systems, protocol conversion, building automation, and security systems.

库存量: 85

库存:
85 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥147.7362 ¥147.74
¥117.294 ¥1,172.94
¥101.9034 ¥2,547.59
¥98.5925 ¥8,873.33
¥94.5471 ¥25,527.72
¥92.3888 ¥49,889.95
¥91.6543 ¥98,986.64
5,040 报价