MMPF0100FCAEPR2

NXP Semiconductors
771-MMPF0100FCAEPR2
MMPF0100FCAEPR2

制造商:

说明:
专业电源管理 (PMIC) Power Management IC, i.MX6, no-prog ,4/6 buck, 6 LDO, 1 boost, QFN 56, Reel

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
NXP
产品种类: 专业电源管理 (PMIC)
MMPF0100
Processor PMIC
SMD/SMT
QFN-56
4.5 A
4.5 V
2.8 V
5.15 V
- 40 C
+ 85 C
Reel
应用: Industrial, Medical, Home Automation
商标: NXP Semiconductors
开发套件: KITPF0100EPEVBE
输入电压范围: 2.8 V to 4.5 V
工作电源电压: 2.8 V to 4.5 V
输出电压范围: 300 mV to 5.15 V
产品: PMICs
产品类型: Power Management Specialized - PMIC
工厂包装数量: 4000
子类别: PMIC - Power Management ICs
零件号别名: 935336039528
单位重量: 147.800 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
中国
扩散国家:
美国
发货时,国家/地区可能会发生变化。

电源管理集成电路 (PMIC)

NXP Semiconductors电源管理集成电路 (PMIC) 优化了电源效率并简化了各种应用中应用处理器的电源排序。这些NXP Semiconductors PMIC集成了开关/线性稳压器和可选的电池管理功能,如电池充电器、纽扣电池充电器和电源路径选择,可提供全面的系统解决方案。我们的PMIC可通过OTP进行配置,以满足特定需求,支持ASIL B/D功能安全要求,从而提高安全关键型系统的可靠性。

PF0100 Power Management Integrated Circuit

NXP Semiconductors PF0100 Power Management Integrated Circuit (PMIC) is designed for use with i.MX 6 Applications Processors and provides a highly programmable and configurable architecture, with fully integrated power devices and minimal external components. The PF0100 PMIC offers up to six buck converters, six linear regulators, RTC supply, and coin-cell charger. The device is able to provide power for a complete system, including applications processors, memory, and system peripherals, in a wide range of applications. With on-chip One Time Programmable (OTP) memory, the PF0100 is available in pre-programmed standard versions or non-programmed to support custom programming. 

供货情况

库存:
无库存
生产周期:
16 周 预计工厂生产时间。
最少: 4000   倍数: 4000
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按4000的倍数订购)
¥48.5561 ¥194,224.40