PCA9634BS,118

NXP Semiconductors
771-PCA9634BS118
PCA9634BS,118

制造商:

说明:
LED照明驱动器IC 8BIT I2C FM+ TP LED

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
NXP
产品种类: LED照明驱动器IC
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
8 Output
Boost
25 mA
HVQFN-20
5.5 V
2.3 V
25 MHz
5.5 V
- 40 C
+ 85 C
I2C Control
Reel
Cut Tape
MouseReel
商标: NXP Semiconductors
高电平输出电流: 50 uA
输入电压: 2.3 V to 5.5 V
低电平输出电流: 200 mA
安装风格: SMD/SMT
通道数量: 8 Channel
Pd-功率耗散: 400 mW
产品类型: LED Lighting Drivers
工厂包装数量: 6000
子类别: Driver ICs
电源电流—最大值: 10 mA
零件号别名: 935282234118
单位重量: 54.190 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

供货情况

库存:

类似产品

NXP Semiconductors PCA9634PW,118
NXP Semiconductors
LED照明驱动器IC 8-bit 25 mA Voltage switch LED Driver with 1 MHz I2C interface in TSSOP20 package.