PCA9634D,118

NXP Semiconductors
771-PCA9634D118
PCA9634D,118

制造商:

说明:
LED照明驱动器IC 8BIT I2C FM+ TP LED

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
NXP
产品种类: LED照明驱动器IC
RoHS:  
8 Output
Boost
25 mA
5.5 V
2.3 V
25 MHz
5.5 V
PCA9634
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: NXP Semiconductors
特点: I2C Control
高电平输出电流: 50 uA
输入电压: 2.3 V to 5.5 V
低电平输出电流: 200 mA
安装风格: SMD/SMT
通道数量: 8 Channel
Pd-功率耗散: 400 mW
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 2000
子类别: Driver ICs
电源电流—最大值: 10 mA
零件号别名: 935282232118
单位重量: 485.300 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
泰国
扩散国家:
荷兰
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 2,151

库存:
2,151 可立即发货
数量大于2151的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥16.5432 ¥16.54
¥12.2379 ¥122.38
¥11.0853 ¥277.13
¥9.9214 ¥992.14
¥9.3451 ¥2,336.28
¥9.0174 ¥4,508.70
¥8.5993 ¥8,599.30
整卷卷轴(请按2000的倍数订购)
¥8.4411 ¥16,882.20
¥8.1586 ¥32,634.40
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。