TWR-S08LL64

NXP Semiconductors
841-TWR-S08LL64
TWR-S08LL64

制造商:

说明:
开发板和工具包 - S08 / S12 LL64 Tower MCU Card

供货情况

库存:
0

您可以延期订购此产品。

生产周期:
15 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥878.5863 ¥878.59

产品属性 属性值 选择属性
NXP
产品种类: 开发板和工具包 - S08 / S12
RoHS:  
Development Boards
S08
MC9S08LL64
Bulk
商标: NXP Semiconductors
描述/功能: TWR-S08LL64 is part of the Tower System and features the MC9S08LL64 segment LCD controller
接口类型: I2C, RS-232, SPI, USB
产品类型: Development Boards & Kits - S08 / S12
资格: AEC-Q100
工厂包装数量: 1
子类别: Development Tools
商标名: Tower System
零件号别名: 935326616598
单位重量: 1 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99

Kinetis

NXP Kinetis ARM Cortex MCU产品组合包含多个软硬件兼容的ARM Cortex-M0+和ARM Cortex-M4 MCU系列,这些系列均具有出色的低功耗性能、内存可扩展性并集成了多种特性。包含多个系列,从入门级ARM Cortex-M0+ Kinetis L系列到功能丰富的高性能ARM Cortex-M4 Kinetis K系列,并具有各种模拟、通信、HMI、连接和安全特性。所有Kinetis MCU均由全面的NXP和第三方软硬件支持系统提供支持,可降低开发成本并缩短产品上市时间。

MC9S08JS 8-bit Microcontroller

NXP Semiconductor MC9S08JS 8-bit microcontroller (MCU) family extends the NXP entry-level 8-bit embedded USB controller product line with up to 16KB Flash memory anda full-speed USB 2.0 device controller. The NXP MC9S08JS MCU family includes several system protection features, such as low voltage detection and a Computer Operating Properly (COP) module. The NXP MC9S08JS8 MCU and MC9S08JS16 MCU are ideal for a variety of industrial control applications and consumer devices, including PC peripherals and remote controls. The MC9S08JS MCU family is software compatible with other devices in the Controller continuum, providing a direct migration path to higher performing USB MCUs.