NC5FBH1

Neutrik
568-NC5FBH1
NC5FBH1

制造商:

说明:
Neutrik XLR Chassis Receptacle, 5-Pole, B Series

寿命周期:
新产品:
此制造商的新产品。

库存量: 478

库存:
478 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥64.5682 ¥64.57
¥61.2573 ¥6,125.73
¥54.8163 ¥10,963.26
¥53.7202 ¥26,860.10
¥51.5054 ¥51,505.40

产品属性 属性值 选择属性
Neutrik
产品种类: Neutrik
商标: Neutrik
系列: B
工厂包装数量: 100
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

B Series XLR Connectors

NEUTRIK B Series XLR Connectors offer the same features as NEUTRIK's A Series: plastic housing, various ground options, and a tulip-type female contact design with high contact pressure. The B Series has the added feature of a metal ring on the shell (nickel or black) that offers complete EMC and RF protection. The series is available as three-pole female and male connectors, including a version with eight ground contacts for improved conductivity of the mating shell to ground.