NHD-0420CW-AG3

Newhaven Display
763-NHD-0420CW-AG3
NHD-0420CW-AG3

制造商:

说明:
OLED显示器和配件 4x20 Green Slim Character OLED

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Newhaven Display
产品种类: OLED显示器和配件
RoHS:  
OLED Displays
Without Touch Panel
Green
20 x 4
72.42 mm x 22.82 mm
I2C, Parallel, SPI
70 mA
2.8 V, 5 V
+ 85 C
- 40 C
Bulk
商标: Newhaven Display
亮度: 150 cd/m2
产品类型: OLED Displays
工厂包装数量: 1
子类别: Displays
显示角: 80 deg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8531809000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
中国台湾
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

OLED Display Modules

Newhaven Display OLED Display Modules deliver exceptional contrast, wide viewing angles, and fast response times in compact, power-efficient modules. These display modules are available in character and graphic formats. The OLED displays are ideal for applications where readability, space savings, or low power consumption are critical. The OLED technology eliminates the need for backlighting, enabling thinner profiles and superior visibility even in low-light environments, while maintaining long product lifecycles for industrial and embedded designs. The OLED display modules offer high contrast and sharp image clarity. Interface options include SPI, I2C, and parallel. Typical applications include portable and handheld devices, embedded systems and IoT products, medical and laboratory equipment, and appliance interfaces.  

Slim OLED Character Displays

Newhaven Display Slim OLED Character Displays are self-contained Display Modules that include all required logic in a compact 5mm thick package. These Slim OLED Character Displays are available in 2x16, 2x20, and 4x20 character formats. Color options for the Slim OLED Character Displays include White, Red, Green, Blue, and Yellow, in all display sizes.

OLED Character Displays

Newhaven Display OLED Character Displays provide crisp, high-contrast text presentation for applications that require reliable readability and low power consumption. These displays deliver sharp characters without the need for backlighting by using self-emissive OLED technology. The OLED character displays are ideal for presenting fixed or variable text in industrial, medical, and consumer electronics. Each character is clearly defined, offering excellent legibility in all lighting conditions while maintaining a compact mechanical footprint. Typical applications include industrial equipment interfaces, medical devices, consumer electronics, instrumentation displays, and embedded systems.

库存量: 144

库存:
144 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥300.015 ¥300.02
¥281.9802 ¥1,409.90
¥264.194 ¥2,641.94