NHD-7.0-800480EF-ASXV#

Newhaven Display
763-70800480EFASXV#
NHD-7.0-800480EF-ASXV#

制造商:

说明:
TFT 显示器 & 附件 7.0" Premium TFT MVA View

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Newhaven Display
产品种类: TFT 显示器 & 附件
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
85 mA
TFT LCD Displays
Transmissive
7 in
WVGA
800 x 480
24-bit Parallel RGB
Without Touch Panel
LED
800 cd/m2
153.84 mm x 85.63 mm
165 mm x 104 mm x 3.5 mm
3.3 V
Bulk
背景色: Normally White
商标: Newhaven Display
最大工作温度: + 70 C
最小工作温度: - 20 C
产品类型: TFT Displays
工厂包装数量: 1
子类别: Displays
单位重量: 177 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

7" TFT LCD Modules

Newhaven Display 7" Thin-Film-Transistor (TFT) LCD Modules come with an option of a standard display panel, resistive touch panel, and capacitive touch panel. These displays are available in twisted nematic (TN) and multi-domain vertical arrangement (MVA) technologies. Other features include 24-bit digital RGB interface, 800px x 480px resolution, LED backlight, and 16.7 million colors. Newhaven Display 7" Thin-Film-Transistor (TFT) LCD Modules have a wide temperature range of -20°C to +70°C and are RoHS compliant.

Premium (MVA) TFT Displays

Newhaven Display Premium (MVA) TFT Displays offer a step up from the standard TN TFTs with brighter backlights and wider viewing angles. These displays use MVA technology to deliver rich blacks and maintain consistent color reproduction at up to 75° angles from all sides. The Multi‑domain Vertical Alignment (MVA) TFT technology enhances display contrast and viewing consistency by aligning liquid crystals vertically and dividing each pixel into multiple domains. These premium (MVA) TFT displays use higher-brightness LEDs than standard TFT displays, resulting in better overall picture quality for more visually demanding applications. Typical Applications include medical imaging systems, advanced HMIs, professional instrumentation, and control systems.

TFT Displays & Modules

Newhaven Display TFT (Thin-Film Transistor) Displays and Modules deliver full-color, high-resolution visual performance engineered for modern embedded systems. These displays include TN and IPS technology options, with IPS panels offering wide viewing angles, enhanced color accuracy, and improved outdoor readability. The TFT displays offer touchscreen options, including resistive and capacitive touch panels. These displays are available in sizes ranging from 1.5in to 10.1in, including square, round, and bar-type formats. Typical applications include industrial control systems, medical devices, consumer electronics, IoT dashboards, POS terminals, automotive/transportation, and controls/HVAC/security.

供货情况

库存: